AX103114 | ||
---|---|---|
DigiKey Part Number | BEL1488-ND | |
Manufacturer | ||
Manufacturer Product Number | AX103114 | |
Description | KEYCON PATCH PANEL 24-P 1U BLK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel, Cat5e, Cat6 | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥504.28000 | ¥504.28 |
10 | ¥462.74800 | ¥4,627.48 |
25 | ¥444.95200 | ¥11,123.80 |
50 | ¥430.12080 | ¥21,506.04 |
100 | ¥406.38970 | ¥40,638.97 |