AX101456 | ||
---|---|---|
DigiKey Part Number | BEL1487-ND | |
Manufacturer | ||
Manufacturer Product Number | AX101456 | |
Description | FLEX PATCH PANEL 24-P 1U BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel, Cat5e, Cat6 | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.8585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.30000 | ¥414.30 |
10 | ¥380.20300 | ¥3,802.03 |
25 | ¥365.57840 | ¥9,139.46 |
50 | ¥353.39200 | ¥17,669.60 |
100 | ¥333.89490 | ¥33,389.49 |
250 | ¥324.14608 | ¥81,036.52 |
Attribute | Description |
---|---|
Other Names | BEL1487 3937-AX101456 |
Standard Package | 1 |