8816 | ||
---|---|---|
DigiKey Part Number | BEL1998-ND | |
Manufacturer | ||
Manufacturer Product Number | 8816 | |
Description | WIRE KIT 18AWG HOOK-UP 8522 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hook Up Wire, 18 AWG Kit 8 Spools, 25 ft each | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Hook Up Wire, 18 AWG | |
Values | 8 Spools, 25 ft each |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS 8816 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,703.70000 | ¥4,703.70 |
3 | ¥4,351.54333 | ¥13,054.63 |
5 | ¥4,200.63200 | ¥21,003.16 |
7 | ¥4,100.01286 | ¥28,700.09 |
10 | ¥3,999.40500 | ¥39,994.05 |
Attribute | Description |
---|---|
Other Names | BEL1998 |
Standard Package | 1 |