8669 00050 | ||
---|---|---|
DigiKey Part Number | BEL1717-50-ND | |
Manufacturer | ||
Manufacturer Product Number | 8669 00050 | |
Description | GROUND BRAID TUBE 0.5"DIA X 50' | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Inner Dia X 50.0' (15.24m) 34 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 34 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS 8669 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 5808.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,085.93000 | ¥5,085.93 |
5 | ¥4,904.31400 | ¥24,521.57 |
10 | ¥4,831.65500 | ¥48,316.55 |
Attribute | Description |
---|---|
Other Names | BEL1717-50 |
Standard Package | 1 |