8662 00050 | ||
---|---|---|
DigiKey Part Number | BEL1712-50-ND | |
Manufacturer | ||
Manufacturer Product Number | 8662 00050 | |
Description | GROUND BRAID TUBE 0.78"DIA X 50' | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.781" (19.84mm, 25/32") - Inner Dia X 50.0' (15.24m) 34 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.781" (19.84mm, 25/32") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 34 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS 8662 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 5808.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,908.62000 | ¥6,908.62 |
5 | ¥6,661.85400 | ¥33,309.27 |
10 | ¥6,563.15200 | ¥65,631.52 |
Attribute | Description |
---|---|
Other Names | BEL1712-50 |
Standard Package | 1 |