8451 010500 | ||
---|---|---|
DigiKey Part Number | BEL1313-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 8451 010500 | |
Description | CABLE 2COND 22AWG BLK SHLD 500' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,244.50000 | ¥2,244.50 |
3 | ¥2,076.49000 | ¥6,229.47 |
5 | ¥2,004.47400 | ¥10,022.37 |
7 | ¥1,956.45857 | ¥13,695.21 |
10 | ¥1,908.44600 | ¥19,084.46 |
25 | ¥1,788.42080 | ¥44,710.52 |