8262 010500 | ||
---|---|---|
DigiKey Part Number | BEL1299-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 8262 010500 | |
Description | CABLE COAX RG-58A/U 20 AWG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 20 AWG 500.0' (152.40m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 19 Strands / 33 AWG | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.115" (2.92mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.90900 | ¥5,954.50 |
1,000 | ¥11.30215 | ¥11,302.15 |
2,500 | ¥10.61942 | ¥26,548.55 |
5,000 | ¥10.08845 | ¥50,442.25 |