RMB | USD

cms-photo-not-available

6345FE 877500

Digi-Key Part Number
BEL7807-500-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
6345FE 877500
Supplier
Description
CBL 6PR 18AWG FLRST SHLD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
12 (6 Pair) Conductor Multi-Pair Cable Natural 18 AWG Foil 500.0' (152.4m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Pair
Number of Conductors
12 (6 Pair)
Wire Gauge
18 AWG
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum
Jacket (Insulation) Diameter
0.357"" (9.06mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Natural
Ratings
UL Style CMP
Features
Drain Wire, Rip Cord
Operating Temperature
0°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0170"" (0.432mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
Aluminum
Shield Coverage
100%
Voltage
300V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other NamesBEL7807-500
Standard Package500