RMB | USD

cms-photo-not-available

6220UL 007U1000

Digi-Key Part Number
BEL8544-1000-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
6220UL 007U1000
Supplier
Description
CBL 2COND 16AWG FLRST
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
2 Conductor Multi-Conductor Cable Violet 16 AWG 1000.0' (304.8m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2
Wire Gauge
16 AWG
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum
Jacket (Insulation) Diameter
0.166"" (4.22mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Violet
Ratings
UL Style FPLP
Features
Rip Cord
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150"" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
-
Shield Coverage
-
Voltage
300V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other NamesBEL8544-1000
Standard Package1,000