5402GE 001U1000 | ||
---|---|---|
DigiKey Part Number | BEL8288-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 5402GE 001U1000 | |
Description | CABLE 4COND 20AWG BRN SHLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 (1 Pair Twisted) Conductor Multi-Conductor Cable Brown 20 AWG Foil 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Brown | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.15850 | ¥3,158.50 |