RMB | USD

cms-photo-not-available

2179LA 008250

Digi-Key Part Number
BEL7551-250-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
2179LA 008250
Supplier
Description
CBL 2COND 16AWG FRPVC
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG 250.0' (76.2m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Belden Inc.
Series
-
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2
Wire Gauge
16 AWG
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.166"" (4.22mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-20°C ~ 60°C
Usage
Automation and Lighting Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Voltage
300V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other NamesBEL7551-250
Standard Package250