1855A 010500 | ||
---|---|---|
DigiKey Part Number | BEL1262-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 1855A 010500 | |
Description | CABLE COAX 23 AWG 500' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 23 AWG RG-59 500.0' (152.40m) 75 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 23 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam High Density Polyethylene (FHDPE) | |
Dielectric Diameter | 0.102" (2.59mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 82 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS 1855A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,861.14000 | ¥4,861.14 |
3 | ¥4,497.20333 | ¥13,491.61 |
5 | ¥4,341.21600 | ¥21,706.08 |
7 | ¥4,237.23429 | ¥29,660.64 |
10 | ¥4,133.25900 | ¥41,332.59 |
Attribute | Description |
---|---|
Other Names | BEL1262-500 |
Standard Package | 1 |