
VMS-450B-12-CNF | |
|---|---|
DigiKey Part Number | 179-VMS-450B-12-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-450B-12-CNF |
Description | AC/DC CONVERTER 12V 450W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-450B-12-CNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 37.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | |
Approval Agency | CB Scheme, EN, IEC, TUV, UL | |
Standard Number | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,823.83000 | ¥1,823.83 |
| 5 | ¥1,737.03200 | ¥8,685.16 |
| 10 | ¥1,700.95300 | ¥17,009.53 |
| 25 | ¥1,654.38400 | ¥41,359.60 |





