PCM-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-400-18-U

DigiKey Part Number
PCM-400-18-U-ND
Manufacturer
Manufacturer Product Number
PCM-400-18-U
Description
AC/DC CONVERTER 18V 220W
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PCM-400-18-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12.22 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
120¥1,708.75758¥205,050.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.