LFWLT150-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFWLT150-1000
EOS Power (M)WLT150 Economical Green Series Power Supplies

LFWLT150-1003

DigiKey Part Number
179-LFWLT150-1003-ND
Manufacturer
Manufacturer Product Number
LFWLT150-1003
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLT150-1003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 390 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.17 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
86%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥644.11000¥644.11
5¥613.49400¥3,067.47
10¥600.74300¥6,007.43
25¥584.30000¥14,607.50
72¥565.87764¥40,743.19
144¥554.11896¥79,793.13
Manufacturers Standard Package