SS-82000-004 | ||
---|---|---|
DigiKey Part Number | 1847-1154-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-82000-004 | |
Description | MOD KEYSTONE CPLR CAT5E UNSHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Plastic | |
Interior Housing Material | - | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat5e | |
Specifications | - | |
Features | Panel Lock, Panel Stops | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.83000 | ¥47.83 |
10 | ¥43.43000 | ¥434.30 |
25 | ¥41.13360 | ¥1,028.34 |
50 | ¥40.17720 | ¥2,008.86 |
100 | ¥38.26390 | ¥3,826.39 |
250 | ¥33.48092 | ¥8,370.23 |
500 | ¥32.52432 | ¥16,262.16 |
1,000 | ¥27.74133 | ¥27,741.33 |
3,000 | ¥25.82814 | ¥77,484.42 |