0ZRN0070FF1E | ||
---|---|---|
DigiKey Part Number | 507-2385-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRN0070FF1E | |
Description | PTC RESET FUSE 30V 700MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRN0070FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 700 mA | |
Current - Trip (It) | 1.4 A | |
Current - Max | 40 A | |
Time to Trip | 3.2 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 800 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" L x 0.118" W (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
5 | ¥5.72400 | ¥28.62 |
10 | ¥5.55300 | ¥55.53 |
50 | ¥4.67140 | ¥233.57 |
100 | ¥3.87870 | ¥387.87 |
250 | ¥3.52576 | ¥881.44 |
500 | ¥2.99698 | ¥1,498.49 |
3,000 | ¥2.42402 | ¥7,272.06 |
6,000 | ¥2.37996 | ¥14,279.76 |