2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2920 (7351 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCF0700FF2C

DigiKey Part Number
5923-0ZCF0700FF2CTR-ND - Tape & Reel (TR)
5923-0ZCF0700FF2CCT-ND - Cut Tape (CT)
5923-0ZCF0700FF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0700FF2C
Description
PTC RESET FUSE 7.0A 12V SMD 2920
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 7 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0700FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
14 A
Current - Max
100 A
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,526
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
5¥7.60800¥38.04
10¥7.02900¥70.29
50¥5.83000¥291.50
100¥5.37850¥537.85
250¥4.83432¥1,208.58
500¥4.45790¥2,228.95
1,000¥4.10942¥4,109.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.78642¥7,572.84
4,000¥3.48678¥13,947.12
6,000¥3.32162¥19,929.72
10,000¥3.20545¥32,054.50
Manufacturers Standard Package