08B1-1X1T-36-F | ||
---|---|---|
DigiKey Part Number | 507-1572-ND | |
Manufacturer | ||
Manufacturer Product Number | 08B1-1X1T-36-F | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Resource Type | Link |
---|---|
Video File | Bel Fuse MagJacks ICM | Digi-Key Daily |
Environmental Information | |
Featured Product | |
HTML Datasheet | 08B1-1X1T-36-F |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.33000 | ¥43.33 |
10 | ¥39.33000 | ¥393.30 |
25 | ¥37.24920 | ¥931.23 |
60 | ¥36.38183 | ¥2,182.91 |
120 | ¥34.64892 | ¥4,157.87 |
240 | ¥30.31800 | ¥7,276.32 |
480 | ¥29.45188 | ¥14,136.90 |
960 | ¥25.12068 | ¥24,115.85 |
2,400 | ¥23.38821 | ¥56,131.70 |
Attribute | Description |
---|---|
Other Names | 507-1572 08B11X1T36F 08B1-1X1T-36-F-ND 08B11X1T36-F |
Standard Package | 60 |