0680L2000-05 | ||
---|---|---|
DigiKey Part Number | 507-0680L2000-05TR-ND - Tape & Reel (TR) 507-0680L2000-05CT-ND - Cut Tape (CT) 507-0680L2000-05DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0680L2000-05 | |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet | |
EDA/CAD Models | 0680L2000-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 6 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.068 Ohms |
Resource Type | Link |
---|---|
Datasheets | 0680L Series Datasheet |
Environmental Information | |
Featured Product | |
EDA Models | 0680L2000-05 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
5 | ¥5.29200 | ¥26.46 |
10 | ¥5.12400 | ¥51.24 |
50 | ¥4.30780 | ¥215.39 |
100 | ¥3.57690 | ¥357.69 |
250 | ¥3.25156 | ¥812.89 |
500 | ¥2.76378 | ¥1,381.89 |
1,000 | ¥2.43867 | ¥2,438.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.19478 | ¥10,973.90 |
10,000 | ¥2.11350 | ¥21,135.00 |
Attribute | Description |
---|---|
Other Names | 507-0680L2000-05TR 507-0680L2000-05DKR 507-0680L2000-05CT |
Standard Package | 5,000 |