TL1012 | ||
---|---|---|
DigiKey Part Number | 1932-1014-ND | |
Manufacturer | ||
Manufacturer Product Number | TL1012 | |
Description | END MILL CARBIDE 0.016" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Drill Bit Carbide 0.016" (0.41mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill, Ball | |
Diameter - Bit | 0.016" (0.41mm) | |
Material | Carbide |
Resource Type | Link |
---|---|
Datasheets | End Mill ID Guide |
Video File | How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily |
Featured Product | Desktop PCB Milling Machine |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8466.93.9885 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.05000 | ¥306.05 |
5 | ¥297.55400 | ¥1,487.77 |
10 | ¥280.55000 | ¥2,805.50 |
25 | ¥272.04840 | ¥6,801.21 |
50 | ¥255.04540 | ¥12,752.27 |
100 | ¥246.54390 | ¥24,654.39 |
250 | ¥229.54088 | ¥57,385.22 |
Attribute | Description |
---|---|
Other Names | 1932-1014 |
Standard Package | 1 |