



SSA-EB1MP-02 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1MP-02-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1MP-02 |
Description | SW E-STOP KEY LOCK RESET 2A 30V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1MP-02 Models |
Category | Switch Function On-Off |
Manufacturer Banner Engineering Corporation | Current Rating (Amps) 2A (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Key Lock | Operating Temperature -25°C ~ 60°C |
Circuit DPST-NC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,116.42000 | ¥1,116.42 |










