SLC4P14-320P44 | ||
---|---|---|
DigiKey Part Number | 2170-SLC4P14-320P44-ND | |
Manufacturer | ||
Manufacturer Product Number | SLC4P14-320P44 | |
Description | LIGHT CURTAIN FINGER 14MM | |
Customer Reference | ||
Detailed Description | Light Curtain 14mm Finger | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 320mm | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 2.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,068.46000 | ¥9,068.46 |