SI-MAGB2SM | ||
---|---|---|
DigiKey Part Number | 2170-SI-MAGB2SM-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-MAGB2SM | |
Description | SEN MAG REED USE W/ SI-MAGB2MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Switch Magnet NO/NC Cable Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Box | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.88000 | ¥430.88 |