SI-HGZ63FQDL | ||
---|---|---|
DigiKey Part Number | 2170-SI-HGZ63FQDL-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-HGZ63FQDL | |
Description | SWITCH SNAP ACTION 3PST 3A 230V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 1A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -25°C ~ 70°C | |
Electrical Life | - | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,495.89000 | ¥1,495.89 |