RP-QM90F-100L | ||
---|---|---|
DigiKey Part Number | 2170-RP-QM90F-100L-ND | |
Manufacturer | ||
Manufacturer Product Number | RP-QM90F-100L | |
Description | CABLE PULL SWITCH 4NC 10A 110V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | 4PST-NC | |
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 110V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | 100m | |
Features | - | |
Operating Force | 20394gf | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 80°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,983.61000 | ¥6,983.61 |