QM30VT1 | ||
---|---|---|
DigiKey Part Number | 2170-QM30VT1-ND | |
Manufacturer | ||
Manufacturer Product Number | QM30VT1 | |
Description | SENSOR MULT TEMP/VIBRATION | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Temperature, Vibration (IoT Finished Device) Sensor Serial Output | |
Datasheet | Datasheet | |
EDA/CAD Models | QM30VT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Vibration (IoT Finished Device) | |
Output Type | Serial | |
Operating Temperature | -40°C ~ 105°C |
Resource Type | Link |
---|---|
Datasheets | QM30VT1 |
CAD Models | QM30VT1 Models |
2D Drawings | QM30VT1.dxf |
HTML Datasheet | QM30VT1 |
Product Drawings | QM30VT1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,306.35000 | ¥2,306.35 |
Attribute | Description |
---|---|
Other Names | 2170-QM30VT1 |
Standard Package | 1 |