PIT46UHF | ||
---|---|---|
DigiKey Part Number | 2170-PIT46UHF-ND | |
Manufacturer | ||
Manufacturer Product Number | PIT46UHF | |
Description | FIBER OPPOSED 1MM CORE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
EDA/CAD Models | PIT46UHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | Photoelectric Sensor | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | PIT46UHF Models |
2D Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.74000 | ¥674.74 |
Attribute | Description |
---|---|
Other Names | 2170-PIT46UHF 51783 |
Standard Package | 1 |