PIT46U-VL | ||
---|---|---|
DigiKey Part Number | 2170-PIT46U-VL-ND | |
Manufacturer | ||
Manufacturer Product Number | PIT46U-VL | |
Description | FIBER OPPOSED 1MM CORE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
EDA/CAD Models | PIT46U-VL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | Photoelectric Sensor | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.45000 | ¥341.45 |