PIT26U | ||
---|---|---|
DigiKey Part Number | 2170-PIT26U-ND | |
Manufacturer | ||
Manufacturer Product Number | PIT26U | |
Description | FIBER OPPOSED 0.5MM CORE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Through-Beam Optical Sensor | |
EDA/CAD Models | PIT26U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.40000 | ¥463.40 |