LEDWR70XD5-XQ | ||
---|---|---|
DigiKey Part Number | 2170-LEDWR70XD5-XQ-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDWR70XD5-XQ | |
Description | VISION SYS RING LIGHT ADJ WHT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Square White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Square | |
Color | White | |
Length | 3.000" (76.20mm) | |
Width | 3.000" (76.20mm) | |
Height | 1.150" (29.21mm) | |
Outer Diameter | - | |
Inner Diameter | 1.510" (38.35mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LED High Intensity Ring Light Datasheet |
HTML Datasheet | LED High Intensity Ring Light Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9405.41.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,568.95000 | ¥3,568.95 |
Attribute | Description |
---|---|
Other Names | 17253 2170-LEDWR70XD5-XQ |
Standard Package | 1 |