LEDWB150X150PW2-XQ | ||
---|---|---|
DigiKey Part Number | 2170-LEDWB150X150PW2-XQ-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDWB150X150PW2-XQ | |
Description | VISION SYS LIGHT 150X150MM WHT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Backlight White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backlight | |
Color | White | |
Length | 7.438" (188.93mm) | |
Width | 7.091" (180.11mm) | |
Height | 1.014" (25.76mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 5.906" (150.00mm) | |
Width - Emitting Surface | 5.906" (150.00mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LED Series Sealed Backlights Datasheet |
HTML Datasheet | LED Series Sealed Backlights Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,735.62000 | ¥7,735.62 |
Attribute | Description |
---|---|
Other Names | 2170-LEDWB150X150PW2-XQ |
Standard Package | 1 |