LEDRR70XD5-XQ | ||
---|---|---|
DigiKey Part Number | 2170-LEDRR70XD5-XQ-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDRR70XD5-XQ | |
Description | VISION SYS RING LIGHT ADJ RED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Square Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Square | |
Color | Red | |
Length | 3.000" (76.20mm) | |
Width | 3.000" (76.20mm) | |
Height | 1.150" (29.21mm) | |
Outer Diameter | - | |
Inner Diameter | 1.510" (38.35mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,570.10000 | ¥3,570.10 |