LEDRR62X62W | ||
---|---|---|
DigiKey Part Number | 2170-LEDRR62X62W-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDRR62X62W | |
Description | PRESENCEPLUS 62 X 62 MM RING LIG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Square Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Square | |
Color | Red | |
Length | 2.626" (66.70mm) | |
Width | 2.626" (66.70mm) | |
Height | - | |
Outer Diameter | - | |
Inner Diameter | 1.539" (39.10mm) | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,862.81000 | ¥2,862.81 |