LEDIS50L5-XQ | ||
---|---|---|
DigiKey Part Number | 2170-LEDIS50L5-XQ-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDIS50L5-XQ | |
Description | VISION SYS SPOT LIGHT 50MM IR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spotlight Infrared 760 mW | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spotlight | |
Color | Infrared | |
Length | - | |
Width | - | |
Height | - | |
Outer Diameter | 1.970" (50.04mm) Dia | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 760 mW | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LEDxxs50L Datasheet |
HTML Datasheet | LEDxxs50L Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8512.10.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,969.66000 | ¥1,969.66 |
Attribute | Description |
---|---|
Other Names | 2170-LEDIS50L5-XQ |
Standard Package | 1 |