LEDIA70XD5-XM | ||
---|---|---|
DigiKey Part Number | 2170-LEDIA70XD5-XM-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDIA70XD5-XM | |
Description | VISION SYSTEM LIGHT 70MM IR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Square Infrared | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Square | |
Color | Infrared | |
Length | 3.000" (76.20mm) | |
Width | 3.000" (76.20mm) | |
Height | 1.150" (29.21mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LEDxxA70XD5-xx Datasheet |
HTML Datasheet | LEDxxA70XD5-xx Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,324.85000 | ¥3,324.85 |
Attribute | Description |
---|---|
Other Names | 16043 2170-LEDIA70XD5-XM |
Standard Package | 1 |