LEDIA62X62W | ||
---|---|---|
DigiKey Part Number | 2170-LEDIA62X62W-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDIA62X62W | |
Description | PRESENCEPLUS 62 X 62 MM AREA LIG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Square Infrared | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Square | |
Color | Infrared | |
Length | 2.528" (64.20mm) | |
Width | 2.528" (64.20mm) | |
Height | 0.579" (14.70mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A62X62W Series Area Lights |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,861.90000 | ¥2,861.90 |
Attribute | Description |
---|---|
Other Names | 2170-LEDIA62X62W |
Standard Package | 1 |