L4C20 | ||
---|---|---|
DigiKey Part Number | 2170-L4C20-ND | |
Manufacturer | ||
Manufacturer Product Number | L4C20 | |
Description | FIXED FOCUS FIBER LENSACCEPT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | L4C20 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.28000 | ¥328.28 |
Attribute | Description |
---|---|
Other Names | 68629 2170-L4C20 |
Standard Package | 1 |