K50L2RGB7Q | ||
---|---|---|
DigiKey Part Number | 2170-K50L2RGB7Q-ND | |
Manufacturer | ||
Manufacturer Product Number | K50L2RGB7Q | |
Description | COMPLETE UNIT MULT STEADY 7STACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Complete Unit Blue, Cyan, Green, Magenta, Red, White, Yellow LED Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 7 | |
Lamp Type | LED | |
Light Color | Blue, Cyan, Green, Magenta, Red, White, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 10 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥909.36000 | ¥909.36 |