K50BCLGRXPQ | ||
---|---|---|
DigiKey Part Number | 2170-K50BCLGRXPQ-ND | |
Manufacturer | ||
Manufacturer Product Number | K50BCLGRXPQ | |
Description | COMPLETE UNIT GR/R STEADY 2STACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Complete Unit Green, Red LED Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EZ Light® K50 Series Datasheet |
HTML Datasheet | EZ Light® K50 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,186.85000 | ¥1,186.85 |
Attribute | Description |
---|---|
Other Names | 18346 2170-K50BCLGRXPQ |
Standard Package | 1 |