K30LGRYP | ||
---|---|---|
DigiKey Part Number | 2170-K30LGRYP-ND | |
Manufacturer | ||
Manufacturer Product Number | K30LGRYP | |
Description | COMPLETE UNIT GR/R/YL 3STACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | K30LGRYP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 10 ~ 30VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EZ-Light™ 2,3 Color Datasheet |
Environmental Information | EC Declaration of Conformity |
CAD Models | K30LGRYP Models |
2D Drawings | K30LGRyy.dxf |
3D Drawings | K30LGRyy.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥606.05000 | ¥606.05 |
Attribute | Description |
---|---|
Other Names | 2170-K30LGRYP 78926 |
Standard Package | 1 |