IVU2PTGX08 | ||
---|---|---|
DigiKey Part Number | 2170-IVU2PTGX08-ND | |
Manufacturer | ||
Manufacturer Product Number | IVU2PTGX08 | |
Description | IVU PLUS TG GEN2 SENSOR WITH ETH | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | - | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IVU Plus Sensors Instruction Manual |
HTML Datasheet | IVU Plus Sensors Instruction Manual |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,346.56000 | ¥16,346.56 |
Attribute | Description |
---|---|
Other Names | 90771 2170-IVU2PTGX08 |
Standard Package | 1 |