DXM700-B1R1 | ||
---|---|---|
DigiKey Part Number | 2170-DXM700-B1R1-ND | |
Manufacturer | ||
Manufacturer Product Number | DXM700-B1R1 | |
Description | GATEWAY CONTROLLR M7 PROC 900MHZ | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3G GSM, HSPA, LTE Gateway Verizon Ethernet, RS-485, USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | GSM, HSPA, LTE | |
Frequency | 900MHz, 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-485, USB | |
Sensitivity | - | |
Power - Output | 30dBm | |
Data Rate (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,517.11000 | ¥6,517.11 |