B-TL70-Q5 | ||
---|---|---|
DigiKey Part Number | 2170-B-TL70-Q5-ND | |
Manufacturer | ||
Manufacturer Product Number | B-TL70-Q5 | |
Description | BASE FOR 1-4 MODS 12-30VDC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Mounting Base Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TL70 Instruction Manual |
Video File | A Complete Family of Tower Lights from Banner Engineering |
Featured Product | Tower Light Family |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.90.9001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.12000 | ¥446.12 |
Attribute | Description |
---|---|
Other Names | 2170-B-TL70-Q5 |
Standard Package | 1 |