AP18SCN | ||
---|---|---|
DigiKey Part Number | 2170-AP18SCN-ND | |
Manufacturer | ||
Manufacturer Product Number | AP18SCN | |
Description | APERTURE KIT FOR T18 SERIES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Aperture Kit | |
For Use With/Related Products | T18 Series |
Resource Type | Link |
---|---|
Datasheets | TM18 Series Sensors Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.86000 | ¥430.86 |
Attribute | Description |
---|---|
Other Names | 2170-AP18SCN 50934 |
Standard Package | 1 |