MDL200 | ||
---|---|---|
DigiKey Part Number | BKMDL200-ND | |
Manufacturer | ||
Manufacturer Product Number | MDL200 | |
Description | DC ELECTRONIC LOAD DC PWR SOURCE | |
Customer Reference | ||
Detailed Description | DC Power Sources DC Electronic Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Weight | 11 lbs (5 kg) |
Resource Type | Link |
---|---|
Datasheets | MDL Series |
Product Training Modules | DC Electronic Load |
Video File | How-to Use the Buffer Storage Function of MDL Series DC Loads How to Measure the Slew Rate of a DC Electronic Load MDL Series Modular DC Electronic Load |
Featured Product | B&K Precision - MDL Series |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | MDL Series |
Manuals | MDL Series Programming Manual |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.33.3800 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,521.76000 | ¥10,521.76 |
Attribute | Description |
---|---|
Other Names | BKMDL200 |
Standard Package | 1 |