5493CGPIB | ||
---|---|---|
DigiKey Part Number | 22-5493CGPIB-ND | |
Manufacturer | ||
Manufacturer Product Number | 5493CGPIB | |
Description | 6 1/2 DIGIT BENCH MULTIMETER WIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Manual True RMS Bench Digital (DMM) Multimeter 6.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Compare, GPIB, Hold, Min/Max/Ave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 6.5 | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | Compare, GPIB, Hold, Min/Max/Ave | |
Ranging | Manual | |
Response | True RMS | |
Ratings | - | |
Includes | Cable, Calibration Certificate, Fuses, Power Cord, Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,072.35000 | ¥11,072.35 |