5335B | ||
---|---|---|
DigiKey Part Number | BK5335B-ND | |
Manufacturer | ||
Manufacturer Product Number | 5335B | |
Description | POWER METER 600VAC 20A | |
Customer Reference | ||
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Frequency Function Features Hold, Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Bench | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Frequency | |
Functions, Extra | - | |
Features | Hold, Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Cable, Calibration Certificate, Manual, Power Cord |
Resource Type | Link |
---|---|
Datasheets | |
Video File | What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics |
Environmental Information | RoHS Cert |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
5335C | B&K Precision | 4 | 22-5335C-ND | ¥23,560.31000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | BK5335B 5335B-ND |
Standard Package | 1 |