4065 | ||
---|---|---|
DigiKey Part Number | BK4065-ND | |
Manufacturer | ||
Manufacturer Product Number | 4065 | |
Description | 160MHZ DUAL WAVEFROM GEN | |
Customer Reference | ||
Detailed Description | 160 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Pulse Display Type LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 160 MHz | |
Signal Types | Sine, Square, Triangle, Pulse | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | 6.1 lbs (2.8 kg) |