2682 | ||
---|---|---|
DigiKey Part Number | BK2682-ND | |
Manufacturer | ||
Manufacturer Product Number | 2682 | |
Description | RF ANLZ BENCH 9KHZ-2.1GHZ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 9kHz ~ 2.1GHz Bench Scalar Network Analyzer (SNA) -100 ~ +30dBm Hold, Max, Min, Ave, USB Port | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Scalar Network Analyzer (SNA) | |
Style | Bench | |
Frequency Range | 9kHz ~ 2.1GHz | |
Amplitude (Level) Range | -100 ~ +30dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | 2680 Series Datasheet |
Environmental Information | RoHS Cert |
Manuals | 2680 Series Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.33.3800 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,831.24000 | ¥24,831.24 |
Attribute | Description |
---|---|
Other Names | BK2682 |
Standard Package | 1 |